
* Images are for reference only
MAL229967102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL229967102E3
- JLCPCB Part #
- C3721814
- Package
- Plugin,D40xL82mm
- Description
- -40℃~+105℃ 1000uF 110mΩ@100Hz 22.5mm 40mm 450V 5000hrs@105℃ 6.615A@10kHz 82mm ±20% 插件,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3927
200+
$12.9226
500+
$12.4683
1000+
$12.2451
Welcome back, may I help you?