
* Images are for reference only
MAL229957152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL229957152E3
- JLCPCB Part #
- C3721702
- Package
- Plugin,D40xL102mm
- Description
- -40℃~+105℃ 102mm 1500uF 22.5mm 40mm 450V 5.67A@100Hz 5000hrs@105℃ 80mΩ@100Hz ±20% 插件,D40xL102mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.2419
200+
$19.0567
500+
$18.3868
1000+
$18.0551
Welcome back, may I help you?