
* Images are for reference only
MAL225957181E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225957181E3
- JLCPCB Part #
- C3725168
- Package
- Plugin,D25xL42mm
- Description
- -40℃~+105℃ 1.31A@100Hz 10mm 180uF 25mm 3000hrs@105℃ 42mm 450V 620mΩ@100Hz ±20% 插件,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2184
200+
$2.0196
500+
$1.9489
1000+
$1.9135
Welcome back, may I help you?