
* Images are for reference only
VS-6ESH06-M3/86A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-6ESH06-M3/86A
- JLCPCB Part #
- C5296716
- Package
- TO-277A
- Description
- -65℃~+175℃ 1 Independent 1.8V@6A 40ns 5uA@600V 600V 6A 90A TO-277A Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4576
10+
$0.3709
30+
$0.3324
100+
$0.2858
500+
$0.2650
1500+
$0.2216
Related Products
Welcome back, may I help you?