
* Images are for reference only
MAL212046152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212046152E3
- JLCPCB Part #
- C5759472
- Package
- Plugin
- Description
- -40℃~+125℃ 1500uF 2.89A@10kHz 25V 49mΩ 8.25mm 8000hrs@125℃ ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7066
200+
$4.2721
400+
$4.1291
1000+
$4.0584
Welcome back, may I help you?