This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218097306E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218097306E3
JLCPCB Part #
C3274611
Package
SMD,D8xL6.7mm
Description
-55℃~+105℃ 2000hrs@105℃ 3.22A@100kHz 390uF 6.3V 6.7mm 8mm Polymer ±20% SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2170
200+ $0.4721
500+ $0.4544
1000+ $0.4464
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons