
* Images are for reference only
MAL218097308E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218097308E3
- JLCPCB Part #
- C3274365
- Package
- SMD,D10xL7.7mm
- Description
- -55℃~+105℃ 10mm 2000hrs@105℃ 4.3A@100kHz 6.3V 7.7mm 820uF Polymer ±20% SMD,D10xL7.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7048
200+
$0.6607
500+
$0.6365
1000+
$0.6252
Welcome back, may I help you?