
* Images are for reference only
MAL216249222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216249222E3
- JLCPCB Part #
- C1612856
- Package
- Plugin
- Description
- -40℃~+105℃ 100V 2200uF 3.79A@100Hz 40mm 5000hrs@105℃ 53mΩ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9362
200+
$6.1667
500+
$5.9500
1000+
$5.8440
Welcome back, may I help you?