
* Images are for reference only
MAL213849151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213849151E3
- JLCPCB Part #
- C2166886
- Package
- Plugin
- Description
- -40℃~+105℃ 10000hrs@105℃ 100V 150uF 15mm 460mΩ 550mA@100Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0936
200+
$0.8108
500+
$0.7819
1000+
$0.7691
Welcome back, may I help you?