
* Images are for reference only
MAL213824332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213824332E3
- JLCPCB Part #
- C3308193
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+105℃ 1.14A@100Hz 10000hrs@105℃ 10V 160mΩ@100kHz 3300uF ±20% 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3473
250+
$0.9088
500+
$0.8766
1000+
$0.8606
Welcome back, may I help you?