
* Images are for reference only
MAL213844332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213844332E3
- JLCPCB Part #
- C7222348
- Package
- Plugin
- Description
- -40℃~+105℃ 10000hrs@105℃ 10V 15mm 160mΩ@100kHz 3300uF 33mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0869
200+
$3.2271
400+
$3.1195
1000+
$3.0665
Welcome back, may I help you?