
* Images are for reference only
MAL213691105E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213691105E3
- JLCPCB Part #
- C1601157
- Package
- Plugin,D18xL22mm
- Description
- -55℃~+105℃ 1000uF 18mm 22mm 50V 7.5mm 7000hrs@105℃ 906mA@100Hz ±20% 插件,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1939
200+
$0.8489
500+
$0.8199
1000+
$0.8054
Welcome back, may I help you?