
* Images are for reference only
MAL214691105E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214691105E3
- JLCPCB Part #
- C1668454
- Package
- Plugin
- Description
- -55℃~+125℃ 1000uF 16mm 31mΩ 5000hrs@125℃ 50V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.5562
10+
$3.4791
30+
$3.4278
100+
$3.3780
Welcome back, may I help you?