
* Images are for reference only
DXZ400M476N222S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DXZ400M476N222S1AA
- JLCPCB Part #
- C50198594
- Package
- Plugin,D18xL22mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 18mm 22mm 400V 47uF 7.5mm 900mA@100kHz ±20% 插件,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.4263
10+
$0.3414
50+
$0.3045
100+
$0.2581
500+
$0.2372
1000+
$0.2260
Related Products
Welcome back, may I help you?