
* Images are for reference only
MAL212524821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212524821E3
- JLCPCB Part #
- C3307809
- Package
- Plugin,D8xL18mm
- Description
- -40℃~+105℃ 10V 228mA@10kHz 308mΩ@100Hz 5000hrs@105℃ 820uF ±20% 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3384
200+
$0.5190
500+
$0.4997
1000+
$0.4917
Welcome back, may I help you?