This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y08500R50000G4R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y08500R50000G4R
JLCPCB Part #
C4112062
Package
SMD,6.4x4.1mm
Description
-55℃~+150℃ 500mW 500mΩ ±2% ±2ppm/℃ SMD,6.4x4.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.7262
200+ $9.5688
500+ $9.2332
1000+ $9.0663
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons