
* Images are for reference only
MAL212527821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212527821E3
- JLCPCB Part #
- C3308544
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 175mΩ@100Hz 40V 820uF 910mA@10kHz ±20% 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7131
200+
$0.6631
400+
$0.6406
800+
$0.6294
Welcome back, may I help you?