
* Images are for reference only
MAL203137101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203137101E3
- JLCPCB Part #
- C1136998
- Package
- Plugin,D8xL18mm
- Description
- -10%~+50% -40℃~+85℃ 100uF 18mm 220mA@100Hz 3000hrs@85℃ 40V 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.3273
10+
$1.2999
30+
$1.2806
100+
$1.2613
Welcome back, may I help you?