
* Images are for reference only
MAL210476222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210476222E3
- JLCPCB Part #
- C1638779
- Package
- Bolt,D65xL110.7mm
- Description
- -40℃~+105℃ 110.7mm 2200uF 28.5mm 400V 5000hrs@105℃ 56mΩ@100Hz 65mm 8.4A@100Hz ±20% 螺栓,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.4163
200+
$37.6996
500+
$36.3741
1000+
$35.7202
Welcome back, may I help you?