
* Images are for reference only
SMA6F90A-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA6F90A-M3/H
- JLCPCB Part #
- C7316578
- Package
- DO-221AC(SLIMSMA)
- Description
- -55℃~+175℃ 100V 146V 1uA 4kW@8/20us 90V Bidirectional IEC 61000-4-2 TVS DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
200+
$0.0851
500+
$0.0822
1000+
$0.0809
Welcome back, may I help you?