
* Images are for reference only
MAL210263102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210263102E3
- JLCPCB Part #
- C6294524
- Package
- Bolt,D35xL108.7mm
- Description
- -40℃~+85℃ 1000uF 108.7mm 12.8mm 122mΩ@100Hz 250V 35mm 4.8A@100Hz ±20% Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7521
200+
$13.0687
500+
$12.6321
1000+
$12.4169
Welcome back, may I help you?