
* Images are for reference only
MAL210417331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210417331E3
- JLCPCB Part #
- C1614203
- Package
- Bolt,D35xL108.7mm
- Description
- -40℃~+105℃ 108.7mm 12.8mm 2.4A@100Hz 330uF 339mΩ@100Hz 35mm 450V 5000hrs@105℃ ±20% 螺栓,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7939
200+
$9.9830
500+
$9.6314
1000+
$9.4580
Welcome back, may I help you?