
* Images are for reference only
MAL209353221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209353221E3
- JLCPCB Part #
- C3721903
- Package
- Plugin,D22xL27mm
- Description
- -25℃~+85℃ 1.18A@120Hz 10mm 2000hrs@85℃ 220uF 22mm 250V 27mm 500mΩ@120Hz ±20% 插件,D22xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3274
200+
$1.2886
500+
$1.2436
1000+
$1.2211
Welcome back, may I help you?