This website requires JavaScript.
no-image

* Images are for reference only

CRCW120610R7FKEBC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW120610R7FKEBC
JLCPCB Part #
C3993634
Package
1206
Description
-55℃~+155℃ 10.7Ω 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2559

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0095
200+ $0.0037
500+ $0.0036
1000+ $0.0035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons