
* Images are for reference only
CSC08A032K00GPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC08A032K00GPA
- JLCPCB Part #
- C7115871
- Package
- SIP-8
- Description
- 2kΩ 300mW 4 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4796
200+
$2.1867
500+
$2.1145
1000+
$2.0776
Welcome back, may I help you?