
* Images are for reference only
MAL205358102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205358102E3
- JLCPCB Part #
- C1614129
- Package
- Plugin,D40xL105mm
- Description
- -40℃~+85℃ 1000uF 105mm 12000hrs@85℃ 180mΩ@100Hz 20mm 3.7A@100Hz 385V 40mm ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0330
200+
$11.2360
500+
$10.8417
1000+
$10.6462
Welcome back, may I help you?