
* Images are for reference only
MAL205058102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205058102E3
- JLCPCB Part #
- C1609222
- Package
- Plugin,D25xL35mm
- Description
- -10%~+30% -40℃~+85℃ 1.8A@100Hz 1000uF 12.5mm 122mΩ@100Hz 15000hrs@85℃ 25mm 35mm 63V 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3018
200+
$2.8257
500+
$2.7262
1000+
$2.6780
Welcome back, may I help you?