
* Images are for reference only
MAL205356102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205356102E3
- JLCPCB Part #
- C1614352
- Package
- Plugin,D40xL105mm
- Description
- -40℃~+85℃ 1000uF 105mm 12000hrs@85℃ 160mΩ@100Hz 20mm 4.05A@100Hz 400V 40mm ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3920
200+
$12.5357
500+
$12.0950
1000+
$11.8770
Welcome back, may I help you?