
* Images are for reference only
MAL205157473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205157473E3
- JLCPCB Part #
- C1614871
- Package
- Plugin,D40xL105mm
- Description
- -40℃~+85℃ 10.4A@100Hz 105mm 12000hrs@85℃ 20mm 22mΩ@100Hz 40V 40mm 47000uF ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0679
200+
$14.3455
500+
$13.8422
1000+
$13.5922
Welcome back, may I help you?