
* Images are for reference only
MAL205253681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205253681E3
- JLCPCB Part #
- C1612637
- Package
- Plugin,D40xL55mm
- Description
- -10%~+30% -40℃~+85℃ 15000hrs@85℃ 2.3A@100Hz 20mm 250V 250mΩ@100Hz 40mm 55mm 680uF 插件,D40xL55mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6396
200+
$5.6666
500+
$5.4674
1000+
$5.3678
Welcome back, may I help you?