
* Images are for reference only
MAL205054473E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205054473E3
- JLCPCB Part #
- C1614416
- Package
- Plugin,D40xL75mm
- Description
- -10%~+30% -40℃~+85℃ 10V 15000hrs@85℃ 20mm 20mΩ@100Hz 40mm 47000uF 6.8A@100Hz 75mm 插件,D40xL75mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0967
200+
$8.1649
500+
$7.8773
1000+
$7.7360
Welcome back, may I help you?