This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL204371339E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL204371339E3
JLCPCB Part #
C1607952
Package
Plugin,D18xL38mm
Description
-10%~+50% -25℃~+105℃ 1.8Ω@100Hz 10000hrs@105℃ 275.4mA@100Hz 33uF 450V 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6868
200+ $2.5883
500+ $2.4967
1000+ $2.4518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons