
* Images are for reference only
510D156M025AA3D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 510D156M025AA3D
- JLCPCB Part #
- C1601748
- Package
- Plugin,D6.5xL15.16mm
- Description
- -40℃~+105℃ 15.16mm 15uF 2.54mm 2000hrs@105℃ 25V 6.5mm ±20% 插件,D6.5xL15.16mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 470
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7470
200+
$1.0645
470+
$1.0260
940+
$1.0083
Welcome back, may I help you?