
* Images are for reference only
MAL204381339E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204381339E3
- JLCPCB Part #
- C1607879
- Package
- Plugin,D18xL38mm
- Description
- -10%~+50% -25℃~+85℃ 20000hrs@85℃ 33uF 38mm 450V 483mA@100Hz 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9785
200+
$2.3150
500+
$2.2331
1000+
$2.1930
Welcome back, may I help you?