
* Images are for reference only
MAL212547222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212547222E3
- JLCPCB Part #
- C3308578
- Package
- Plugin,D18xL38mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 2.016A@10kHz 2200uF 40V 84mΩ@100Hz ±20% 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4118
200+
$1.7079
500+
$1.6484
1000+
$1.6179
Related Products
Welcome back, may I help you?