
* Images are for reference only
IMS05EB1R2K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMS05EB1R2K
- JLCPCB Part #
- C19453735
- Package
- Plugin,D4.1xL10.4mm
- Description
- 1.2uH 100mΩ 130MHz 44@7.9MHz 895mA ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2119
200+
$1.2822
400+
$1.2387
1000+
$1.2178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?