
* Images are for reference only
IDC2512ER471M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDC2512ER471M
- JLCPCB Part #
- C2051477
- Package
- SMD,6.6x4.5mm
- Description
- 150mA 160mA 470uH 5.06Ω ±20% SMD,6.6x4.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5171
200+
$0.2014
500+
$0.1933
1000+
$0.1901
Welcome back, may I help you?