This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G26093331509JLA000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
G26093331509JLA000
JLCPCB Part #
C1365852
Package
Plugin,D9.8xL32.3mm
Description
+100ppm/℃~+180ppm/℃ -55℃~+350℃ 13W 15Ω Wirewound Resistor ±5% 插件,D9.8xL32.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5697
200+ $1.7693
500+ $1.7064
1000+ $1.6758
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons