This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G26093336802JLA000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
G26093336802JLA000
JLCPCB Part #
C1367411
Package
Plugin,D9.8xL32.3mm
Description
+100ppm/℃~+180ppm/℃ -55℃~+350℃ 13W 68kΩ Wirewound Resistor ±5% 插件,D9.8xL32.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9306
200+ $1.9078
500+ $1.8418
1000+ $1.8079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons