
* Images are for reference only
DZ23C11-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DZ23C11-G3-08
- JLCPCB Part #
- C6028570
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 10.45V~11.55V 100nA@8.5V 11V 20Ω 300mW 70Ω ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
200+
$0.0394
500+
$0.0381
1000+
$0.0375
Welcome back, may I help you?