
* Images are for reference only
BZX84C16-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C16-HE3-18
- JLCPCB Part #
- C6136676
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 15.3V~16.8V 16V 200Ω 300mW 40Ω 50nA@11.2V ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
2000+
$0.0265
5000+
$0.0255
10000+
$0.0252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →