This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CW02B5R100JE12HE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CW02B5R100JE12HE
JLCPCB Part #
C1439187
Package
Plugin,D4.8xL14.3mm
Description
-65℃~+350℃ 3.75W 5.1Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2123
200+ $0.8557
500+ $0.8268
1000+ $0.8108
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons