
* Images are for reference only
Y085010R0000F9W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y085010R0000F9W
- JLCPCB Part #
- C1356516
- Package
- SMD,6.4x4.1mm
- Description
- 10Ω 500mW Current Sense Resistor SMD ±1% ±2ppm/℃ SMD,6.4x4.1mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4128
200+
$4.8039
500+
$4.6352
1000+
$4.5516
Welcome back, may I help you?