This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP000347R00JE66

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP000347R00JE66
JLCPCB Part #
C19471350
Package
Plugin
Description
-65℃~+275℃ 3W 47Ω Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5411
200+ $0.2168
500+ $0.2088
1000+ $0.2056

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons