
* Images are for reference only
CH02016-115RGFT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH02016-115RGFT
- JLCPCB Part #
- C4243136
- Package
- 02016
- Description
- -55℃~+155℃ 115Ω 31.25mW Thin Film Resistor ±100ppm/℃ ±2% 02016 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7101
200+
$1.0498
500+
$1.0129
1000+
$0.9937
Welcome back, may I help you?