
* Images are for reference only
CH02016-100RGFT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH02016-100RGFT
- JLCPCB Part #
- C22402387
- Package
- 02016
- Description
- -55℃~+155℃ 100mW 100Ω 30V Thin Film Resistor ±100ppm/℃ ±2% 02016 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.7600
10+
$4.6492
30+
$4.5754
100+
$4.5015
Related Products
Welcome back, may I help you?