
* Images are for reference only
BZW04-8V5HE3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZW04-8V5HE3/73
- JLCPCB Part #
- C3711868
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+175℃ 10.5V 10uA 14.5V 27.6A 400W@10/1000us 8.55V TVS Unidirectional DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
200+
$0.0752
500+
$0.0726
1000+
$0.0713
Welcome back, may I help you?