This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC233812224

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC233812224
JLCPCB Part #
C3295884
Package
Plugin,P=22.5mm
Description
-50℃~+105℃ 220nF 440V X1 ±20% 插件,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0832
200+ $1.1938
500+ $1.1520
1000+ $1.1311
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons