
* Images are for reference only
BCR1000BFMAHWT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BCR1000BFMAHWT
- JLCPCB Part #
- C4300772
- Package
- 0202
- Description
- -55℃~+125℃ 10Ω 250mW Thin Film Resistor ±1% ±250ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4090
200+
$2.4810
500+
$2.3939
1000+
$2.3504
Welcome back, may I help you?