This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCR10001FMAHWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BCR10001FMAHWS
JLCPCB Part #
C4182667
Package
0202
Description
-55℃~+125℃ 10kΩ 250mW Thin Film Resistor ±1% ±250ppm/℃ 0202 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1750
200+ $3.9377
500+ $3.7998
1000+ $3.7309
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons